110470 | Riegler

Screw-in fitting, L 23 mm, 18 bar, brass, nickel-plated, for hose, 110470

Order No.: 63G4913
EAN: 4047322014052
MPN:
110470
11.105-6
110470 Riegler Fittings and Accessories Image 1
110470 Riegler Fittings and Accessories Image 2
110470 Riegler Fittings and Accessories Image 3
110470 Riegler Fittings and Accessories Image 4
110470 Riegler Fittings and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 459 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7136 €
25 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size M5
Pressure 18 bar
Material brass, nickel-plated
Length 23 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes