110277 | Riegler
Screw-in fitting, L 109.2 mm, 12 bar, PP, for hose, 110277
Order No.: 63G4649
EAN: 4047322274982
MPN:
110277
65.112-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6461 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
3 pcs.
20.6227 €
5 pcs.
19.3970 €
7 pcs.
18.3022 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1 1/2 | |
| Pressure | 12 bar | |
| Material | PP | |
| Length | 109.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |