109941 | Riegler
Silencer, L 81.5 mm, 10 bar, plastic, for pipe systems, hoses, 109941
Order No.: 63G7493
EAN: 4047322391832
MPN:
109941
566.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4256 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
3 pcs.
7.0567 €
5 pcs.
6.7116 €
7 pcs.
6.3070 €
10 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Pressure | 10 bar | |
| Material | plastic | |
| Medium | compressed air | |
| Length | 81.5 mm | |
| Suitable for | pipe systems, hoses |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |