109939 | Riegler

Silencer, L 45 mm, 10 bar, plastic, for pipe systems, hoses, 109939

Order No.: 63G7491
EAN: 4047322375764
MPN:
109939
566.008
109939 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2959 € *
Available in 3 Days: 251 pcs. - if ordered today
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
5 pcs.
4.0817 €
10 pcs.
3.8794 €
15 pcs.
3.6414 €
20 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Pressure 10 bar
Material plastic
Medium compressed air
Length 45 mm
Suitable for pipe systems, hoses
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes