109938 | Riegler

Silencer, L 46.5 mm, 10 bar, plastic, for pipe systems, hoses, 109938

Order No.: 63G7490
EAN: 4047322391818
MPN:
109938
566.006
109938 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 959 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6176 €
10 pcs.
3.4391 €
15 pcs.
3.2368 €
20 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Pressure 10 bar
Material plastic
Medium compressed air
Length 46.5 mm
Suitable for pipe systems, hoses
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes