109930 | Riegler
Locking plug, L 43.5 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109930
Order No.: 63G9051
EAN: 4047322028837
MPN:
109930
144.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available in 3 Days: 1,248 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4042 €
25 pcs.
1.2852 €
50 pcs.
1.2019 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking plug | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 43.5 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |