109927 | Riegler
Locking plug, L 33.6 mm, 10 bar, plastic/brass, for plastic hoses/copper pipes, 109927
Order No.: 63G406
EAN: 4047322028806
MPN:
109927
144.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available in 3 Days: 8,964 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
5 pcs.
1.0710 €
10 pcs.
0.9639 €
25 pcs.
0.9044 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking plug, 109927, Riegler
The plastic locking plug with a 6 mm plug nipple has a maximum short-term pressure rating of 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking plug | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 33.6 mm | |
| Suitable for | plastic hoses/copper pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |