109907 | Riegler
Hose connector kit, plastic/brass, for plastic hoses/copper pipes, 109907
Order No.: 63G347
EAN: 4047322187459
MPN:
109907
PIB 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
360.4391 € *
Available in 10 days: 84 pcs. - if ordered today
Total Price:
360.44 € *
Price list
Quantity
Price per unit*
1 pcs.
360.4391 €
5 pcs.
350.8239 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose connector kit, 109907, Riegler
The plug connector assortment box offers a convenient and durable selection of the most commonly used push-in fittings, ensuring practical and high-quality solutions for various applications. Packaged in a sturdy plastic case, this assortment provides easy access and organization for these essential parts.
Scope of delivery
- 40 straight screw-in connectors G 1/8-4, G 1/8-6, G 1/4-6, G 1/4-8, G 3/8-8
- 30 swivel angle screw-in connectors G 1/8-4, G 1/8-6, G 1/4-6, G 1/4-8, G 3/8-8
- 25 straight connectors 4, 6, 8 mm
- 15 straight connectors reduced 6/4, 8/6, 10/8
- 10 angled connectors 6, 8 mm
- 20 T-connectors 4, 6, 8 mm
- 9 Straight reducing connectors 6/8, 6/10, 8/10
- 10 locking plugs 6, 8 mm
- 10 sockets G 1/8, G 1/4, G 3/8
- 1 PTFE sealing tape
- 1 hose cutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector kit | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Suitable for | plastic hoses/copper pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |