109879 | Riegler
Hose connector, L 46.5 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109879
Order No.: 63G199
EAN: 4047322028738
MPN:
109879
143.0610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available in 3 Days: 1,497 pcs. - if ordered today
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
5 pcs.
3.5938 €
10 pcs.
3.4153 €
25 pcs.
3.1892 €
50 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109879, Riegler
The red plug nipple with a straight push-in connector is designed for a hose with an exterior diameter of 6mm and a plug nipple size of 10. It has a maximum short-term pressure rating of 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 46.5 mm | |
| Suitable for | hose outer Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |