109859 | Riegler

Y connector, L 52 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109859

Order No.: 63G9883
EAN: 4047322387132
MPN:
109859
141.1208
109859 Riegler Fittings and Accessories Image 1
109859 Riegler Fittings and Accessories Image 2
109859 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Available in 3 Days: 135 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5335 €
10 pcs.
5.2717 €
15 pcs.
4.9504 €
20 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Y connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 52 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes