109855 | Riegler
Y connector, L 42 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109855
Order No.: 63G9879
EAN: 4047322387101
MPN:
109855
141.0804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
5 pcs.
4.0103 €
10 pcs.
3.8318 €
15 pcs.
3.5938 €
20 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 42 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |