109828 | Riegler
T connector, L 19 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109828
Order No.: 63G383
EAN: 4047322026321
MPN:
109828
138.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Available: 5 pcs.
Available in 3 Days: 10,683 pcs. - if ordered today
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
5 pcs.
4.4268 €
10 pcs.
4.2007 €
25 pcs.
3.9270 €
50 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-connector, 109828, Riegler
The T-connector is designed for hoses with an outer diameter of 6 mm, with a maximum short-term pressure of 15 bar. It is made of plastic and nickel-plated brass for durability and reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 19 mm | |
| Suitable for | hose outer Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |