109817 | Riegler
L-connector, L 27.2 mm, 10 bar, plastic/brass, for hose outer Ø 10 mm, 109817
Order No.: 63G228
EAN: 4047322026277
MPN:
109817
137.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Available in 3 Days: 1,861 pcs. - if ordered today
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
5 pcs.
4.0579 €
10 pcs.
3.8556 €
25 pcs.
3.6057 €
50 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-connector, 109817, Riegler
The L-connector for hoses with an outer diameter of 10 mm is designed for short-term maximum pressure of 15 bar. It is made of a combination of plastic and nickel-plated brass for durability and reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L-connector | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 27.2 mm | |
| Suitable for | hose outer Ø 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |