109816 | Riegler
L-connector, L 22.4 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109816
Order No.: 63G229
EAN: 4047322026260
MPN:
109816
137.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 3 Days: 4,144 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
5 pcs.
2.9988 €
10 pcs.
2.8560 €
25 pcs.
2.6656 €
50 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-connector, 109816, Riegler
The L-connector for hoses with an outer diameter of 8 mm is designed for short-term maximum pressure of 15 bar. It is made of a combination of plastic and nickel-plated brass for durability and reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L-connector | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 22.4 mm | |
| Suitable for | hose outer Ø 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |