109813 | Riegler

Straight push-in bulkhead connector »Blue Series«,M27x1, 109813, 149.016

Order No.: 63G5039
EAN: 4047322264280
MPN:
109813
149.016
109813 Riegler Fittings and Accessories Image 1
109813 Riegler Fittings and Accessories Image 2
109813 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Available in 3 Days: 103 pcs. - if ordered today
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
3 pcs.
10.9599 €
5 pcs.
10.4482 €
7 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M27
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 51.2 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes