109811 | Riegler

Straight push-in bulkhead connector »Blue Series«,M20x1, 109811, 149.010

Order No.: 63G5035
EAN: 4047322029193
MPN:
109811
149.010
109811 Riegler Fittings and Accessories Image 1
109811 Riegler Fittings and Accessories Image 2
109811 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5934 € *
Available in 3 Days: 223 pcs. - if ordered today
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
5 pcs.
4.3554 €
10 pcs.
4.1531 €
15 pcs.
3.9032 €
20 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M20
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 41.8 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes