109808 | Riegler

Straight push-in bulkhead connector »Blue Series«,M12x1, 109808, 149.004

Order No.: 63G5030
EAN: 4047322029162
MPN:
109808
149.004
109808 Riegler Fittings and Accessories Image 1
109808 Riegler Fittings and Accessories Image 2
109808 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 3 Days: 466 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8322 €
25 pcs.
2.6537 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M12
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 31.1 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes