109807 | Riegler

Connector, L 49.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109807

Order No.: 63G5134
EAN: 4047322330411
MPN:
109807
136.1612
109807 Riegler Fittings and Accessories Image 1
109807 Riegler Fittings and Accessories Image 2
109807 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
3 pcs.
6.4498 €
5 pcs.
6.1404 €
7 pcs.
5.7715 €
10 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 49.6 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes