109806 | Riegler

Connector, L 44.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109806

Order No.: 63G5133
EAN: 4047322026208
MPN:
109806
136.1210
109806 Riegler Fittings and Accessories Image 1
109806 Riegler Fittings and Accessories Image 2
109806 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available in 3 Days: 1,086 pcs. - if ordered today
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
5 pcs.
3.7009 €
10 pcs.
3.5224 €
15 pcs.
3.3082 €
20 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 44.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No