109801 | Riegler

Connector, L 36.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109801

Order No.: 63G5135
EAN: 4047322387002
MPN:
109801
136.0804
109801 Riegler Fittings and Accessories Image 1
109801 Riegler Fittings and Accessories Image 2
109801 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Available in 3 Days: 319 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
15 pcs.
2.4990 €
25 pcs.
2.3443 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 36.5 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes