109800 | Riegler
Hose connector, L 31 mm, 10 bar, plastic/brass, for hose outer Ø 6/4 mm, 109800
Order No.: 63G211
EAN: 4047322026178
MPN:
109800
136.0604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available: 11 pcs.
Available in 3 Days: 3,167 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
5 pcs.
2.7608 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109800, Riegler
This connector is designed for straight insertion, with a reduction feature, suitable for hoses with an outer diameter of 6/4 mm. It can withstand a maximum short-term pressure of 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 31 mm | |
| Suitable for | hose outer Ø 6/4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |