109794 | Riegler
Hose connector, L 34.6 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109794
Order No.: 63G207
EAN: 4047322026123
MPN:
109794
135.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available: 70 pcs.
Available in 3 Days: 9,176 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
5 pcs.
2.7489 €
10 pcs.
2.6061 €
25 pcs.
2.4276 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109794, Riegler
This connector is designed for hoses with an outer diameter of 6 mm, with a maximum short-term pressure of 15 bar. It is made of plastic with nickel-plated brass components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 34.6 mm | |
| Suitable for | hose outer Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |