109732 | Riegler

T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 109732

Order No.: 63G7988
EAN: 4047322029131
MPN:
109732
147.0388
109732 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9960 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
3 pcs.
9.4962 €
5 pcs.
9.0321 €
7 pcs.
8.4847 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

L-multi-distributor, 109732, Riegler

L-multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T multiple distributor
Thread size G3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No