109727 | Riegler
T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 109727
Order No.: 63G8044
EAN: 4047322029124
MPN:
109727
147.0184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4617 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
3 pcs.
6.1285 €
5 pcs.
5.8310 €
7 pcs.
5.4859 €
10 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |