109629 | Riegler
Y angle push-in fitting, L 37.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109629
Order No.: 63G9979
EAN: 4047322387507
MPN:
109629
210.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
3 pcs.
10.0912 €
5 pcs.
9.6152 €
7 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y angle push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |