109591 | Riegler
Y push-in fitting, L 45 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109591
Order No.: 63G9913
EAN: 4047322025829
MPN:
109591
133.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available in 3 Days: 246 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |