109590 | Riegler
Y push-in fitting, L 44 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109590
Order No.: 63G9911
EAN: 4047322025812
MPN:
109590
133.014-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0702 €
15 pcs.
2.8679 €
25 pcs.
2.6894 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |