109493 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109493
Order No.: 63G8388
EAN: 4047322025676
MPN:
109493
132.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9504 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.7005 €
10 pcs.
4.4744 €
15 pcs.
4.2007 €
20 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |