109492 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109492
Order No.: 63G8384
EAN: 4047322025669
MPN:
109492
132.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available in 3 Days: 170 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6771 €
10 pcs.
3.4986 €
15 pcs.
3.2963 €
20 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |