109490 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109490
Order No.: 63G8329
EAN: 4047322279932
MPN:
109490
131.012-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4363 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
3 pcs.
9.9127 €
5 pcs.
9.4248 €
7 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |