109350 | Riegler

L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109350

Order No.: 63G6350
EAN: 4047322198233
MPN:
109350
168.014-12
109350 Riegler Fittings and Accessories Image 1
109350 Riegler Fittings and Accessories Image 2
109350 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
3 pcs.
5.8548 €
5 pcs.
5.5692 €
7 pcs.
5.2360 €
10 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No