109272 | Riegler
L push-in fitting, L 26.9 mm, 10 bar, plastic/brass, for hose outer Ø 10 mm, 109272
Order No.: 63G242
EAN: 4047322023269
MPN:
109272
125.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available in 3 Days: 2,147 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2007 €
10 pcs.
3.9746 €
25 pcs.
3.7247 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 109272, Riegler
The L-fitting for hose exterior Ø 10 mm, with a G 3/8 o. rotating connection, is designed for short-term maximum pressure of 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 26.9 mm | |
| Suitable for | hose outer Ø 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |