109266 | Riegler
L push-in fitting, L 20 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109266
Order No.: 63G234
EAN: 4047322023214
MPN:
109266
125.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 8,456 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
5 pcs.
2.7608 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 109266, Riegler
The L-fitting for hose exterior Ø 6 mm, with a G 1/4 o. rotating connection, is designed for short-term maximum pressure of 15 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 20 mm | |
| Suitable for | hose outer Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |