109258 | Riegler

Push-in fitting, L 39.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109258

Order No.: 63G7894
EAN: 4047322197458
MPN:
109258
154.012-12
109258 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3907 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
15 pcs.
4.5815 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size R1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 39.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes