109203 | Riegler
Push-in fitting, L 34.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109203
Order No.: 63G5261
EAN: 4047322022996
MPN:
109203
124.014-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Available in 3 Days: 821 pcs. - if ordered today
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
5 pcs.
3.7961 €
10 pcs.
3.6176 €
15 pcs.
3.3915 €
20 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 34.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |