109202 | Riegler

Push-in fitting, L 32.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109202

Order No.: 63G5260
EAN: 4047322022989
MPN:
109202
124.014-10
109202 Riegler Fittings and Accessories Image 1
109202 Riegler Fittings and Accessories Image 2
109202 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 148 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 32.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No