109199 | Riegler
Push-in fitting, L 26.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109199
Order No.: 63G5257
EAN: 4047322023009
MPN:
109199
124.014-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8564 €
25 pcs.
1.7255 €
50 pcs.
1.6303 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 26.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |