109193 | Riegler

Push-in fitting, L 21.3 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109193

Order No.: 63G5279
EAN: 4047322022927
MPN:
109193
124.005-4
109193 Riegler Fittings and Accessories Image 1
109193 Riegler Fittings and Accessories Image 2
109193 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 229 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size M5
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 21.3 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No