109170 | Riegler

Push-in fitting, L 35.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109170

Order No.: 63G5322
EAN: 4047322263979
MPN:
109170
207.038-16
109170 Riegler Fittings and Accessories Image 1
109170 Riegler Fittings and Accessories Image 2
109170 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
5 pcs.
4.4149 €
10 pcs.
4.2007 €
15 pcs.
3.9508 €
20 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 35.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No