109155 | Riegler

Push-in fitting, L 22.4 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109155

Order No.: 63G5325
EAN: 4047322264037
MPN:
109155
207.005-6
109155 Riegler Fittings and Accessories Image 1
109155 Riegler Fittings and Accessories Image 2
109155 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 174 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7136 €
25 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size M5
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 22.4 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No