109149 | Riegler
Push-in fitting, L 24.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109149
Order No.: 63G5281
EAN: 4047322022699
MPN:
109149
123.012-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Available in 3 Days: 226 pcs. - if ordered today
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7608 €
15 pcs.
2.5704 €
25 pcs.
2.4157 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 24.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |