109138 | Riegler

Push-in fitting, L 31.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109138

Order No.: 63G5296
EAN: 4047322263672
MPN:
109138
123.018-12
109138 Riegler Fittings and Accessories Image 1
109138 Riegler Fittings and Accessories Image 2
109138 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9869 €
15 pcs.
2.7965 €
25 pcs.
2.6180 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size R1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 31.6 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No