109128 | Riegler

Push-in fitting, L 36.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109128

Order No.: 63G5269
EAN: 4047322263726
MPN:
109128
122.038-16
109128 Riegler Fittings and Accessories Image 1
109128 Riegler Fittings and Accessories Image 2
109128 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Available in 3 Days: 151 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
4.1293 €
10 pcs.
3.9389 €
15 pcs.
3.7009 €
20 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 36.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No