109119 | Riegler
Push-in fitting, L 17.4 mm, 10 bar, plastic/brass, for hose outer Ø 4 mm, 109119
Order No.: 63G214
EAN: 4047322022545
MPN:
109119
122.014-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Available in 3 Days: 404 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.9159 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109119, Riegler
This fitting is designed for a straight push-in connection, suitable for hoses with an outer diameter of 4 mm. It has a maximum pressure rating of 15 bar for short-term use and features a G 1/4 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 17.4 mm | |
| Suitable for | hose outer Ø 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |