109116 | Riegler
Push-in fitting, L 27.1 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109116
Order No.: 63G217
EAN: 4047322022590
MPN:
109116
122.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available: 2 pcs.
Available in 3 Days: 5,513 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
5 pcs.
2.0230 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109116, Riegler
This fitting is designed for a straight push-in connection, suitable for hoses with an outer diameter of 8 mm. It has a maximum pressure rating of 15 bar for short-term use and features a G 1/8 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass | |
| Medium | compressed air | |
| Length | 27.1 mm | |
| Suitable for | hose outer Ø 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |