109111 | Riegler
Y connector, L 43.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109111
Order No.: 63G9900
EAN: 4047322392662
MPN:
109111
PYSR-64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
3 pcs.
6.8663 €
5 pcs.
6.5450 €
7 pcs.
6.1523 €
10 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 43.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |