109109 | Riegler

Y connector, L 46 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109109

Order No.: 63G9901
EAN: 4047322392648
MPN:
109109
PYS-6
109109 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
3 pcs.
7.0567 €
5 pcs.
6.7116 €
7 pcs.
6.3070 €
10 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Y connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 46 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes