109091 | Riegler
L Schott connection, 10 bar, plastic/brass, nickel-plated, for hose, 109091
Order No.: 63G6145
EAN: 4047322392570
MPN:
109091
PWS-126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Available in 3 Days: 144 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
3 pcs.
7.6160 €
5 pcs.
7.2471 €
7 pcs.
6.8068 €
10 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L Schott connection | |
| Thread size | M12 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |