109013 | Riegler

Push-in fitting, L 18 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109013

Order No.: 63G5213
EAN: 4047322385497
MPN:
109013
PA-54
109013 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size M5
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 18 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No