108951 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108951
Order No.: 63G6534
EAN: 4047322279765
MPN:
108951
863.005-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.5216 €
10 pcs.
5.2479 €
15 pcs.
4.9266 €
20 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |